
RCE-01-G-13.00-D | |
|---|---|
DigiKey Part Number | 612-RCE-01-G-13.00-D-ND |
Manufacturer | |
Manufacturer Product Number | RCE-01-G-13.00-D |
Description | CABLE MOD 8P8C PLUG-PLUG 42.65' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Samtec Inc. | Length 42.65' (13.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,32000 € | 479,32 € |
| Unit Price without VAT: | 479,32000 € |
|---|---|
| Unit Price with VAT: | 570,39080 € |

