
RCE-01-G-02.10-BC | |
|---|---|
DigiKey Part Number | 612-RCE-01-G-02.10-BC-ND |
Manufacturer | |
Manufacturer Product Number | RCE-01-G-02.10-BC |
Description | ACCLIMATE IP68 SEALED RECTANGULA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,03000 € | 104,03 € |
| Unit Price without VAT: | 104,03000 € |
|---|---|
| Unit Price with VAT: | 123,79570 € |

