
RCE-01-G-02.00-BC | |
|---|---|
DigiKey Part Number | 612-RCE-01-G-02.00-BC-ND |
Manufacturer | |
Manufacturer Product Number | RCE-01-G-02.00-BC |
Description | CABLE MOD 8P8C PLUG-CABLE 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RCE-01-G-02.00-BC Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Samtec Inc. | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP68 |
Connector Type Plug to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 12,56200 € | 125,62 € |
| 25 | 11,55000 € | 288,75 € |
| 50 | 10,95200 € | 547,60 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

