Similar

QTS-075-01-L-D | |
|---|---|
DigiKey Part Number | QTS-075-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QTS-075-01-L-D |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-075-01-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 150 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-075-01-F-D | Samtec Inc. | 0 | QTS-075-01-F-D-ND | 9,44238 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 10,90429 € | 457,98 € |
| Unit Price without VAT: | 10,90429 € |
|---|---|
| Unit Price with VAT: | 12,97611 € |

