
QTS-050-01-F-D-LC-K | |
|---|---|
DigiKey Part Number | 612-QTS-050-01-F-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-F-D-LC-K |
Description | 0.635 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-01-F-D-LC-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 8,95792 € | 429,98 € |
| Unit Price without VAT: | 8,95792 € |
|---|---|
| Unit Price with VAT: | 10,65992 € |

