
QTS-050-01-F-D-GP-K | |
|---|---|
DigiKey Part Number | QTS-050-01-F-D-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-F-D-GP-K |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-050-01-F-D-GP-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,37715 € | 1.475,43 € |
| Unit Price without VAT: | 7,37715 € |
|---|---|
| Unit Price with VAT: | 8,77881 € |

