Similar

QTS-048-04-L-D-DP-A | |
|---|---|
DigiKey Part Number | QTS-048-04-L-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTS-048-04-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTS-048-04-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 16mm |
Number of Positions 96 | Height Above Board 0.600" (15.24mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-048-04-F-D-DP-A | Samtec Inc. | 0 | QTS-048-04-F-D-DP-A-ND | 15,96100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 18,66385 € | 727,89 € |
| Unit Price without VAT: | 18,66385 € |
|---|---|
| Unit Price with VAT: | 22,20998 € |

