Similar

QTS-048-04-F-D-DP-A-TR | |
|---|---|
DigiKey Part Number | QTS-048-04-F-D-DP-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTS-048-04-F-D-DP-A-TR |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTS-048-04-F-D-DP-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 16mm |
Number of Positions 96 | Height Above Board 0.600" (15.24mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-048-04-F-D-DP-A | Samtec Inc. | 0 | QTS-048-04-F-D-DP-A-ND | 15,96100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,96670 € | 1.196,67 € |
| Unit Price without VAT: | 11,96670 € |
|---|---|
| Unit Price with VAT: | 14,24037 € |

