Similar

QTS-048-02-F-D-DP-A | |
|---|---|
DigiKey Part Number | 612-QTS-048-02-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTS-048-02-F-D-DP-A |
Description | 0.635 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-048-02-F-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 96 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 9,62929 € | 404,43 € |
| Unit Price without VAT: | 9,62929 € |
|---|---|
| Unit Price with VAT: | 11,45886 € |


