
QTS-032-03-F-D-DP-LC | |
|---|---|
DigiKey Part Number | QTS-032-03-F-D-DP-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTS-032-03-F-D-DP-LC |
Description | CONN DIFF ARRAY PLG 64P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTS-032-03-F-D-DP-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 64 | Height Above Board 0.404" (10.27mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,65225 € | 586,09 € |
| Unit Price without VAT: | 14,65225 € |
|---|---|
| Unit Price with VAT: | 17,43618 € |

