
QTS-032-01-H-D-DP-RA-WT | |
|---|---|
DigiKey Part Number | QTS-032-01-H-D-DP-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | QTS-032-01-H-D-DP-RA-WT |
Description | CONN DIFF ARRAY PLUG 64P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-032-01-H-D-DP-RA-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 64 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 28,96438 € | 463,43 € |
| Unit Price without VAT: | 28,96438 € |
|---|---|
| Unit Price with VAT: | 34,46761 € |

