
QTS-032-01-H-D-DP-RA-WT-LS2 | |
|---|---|
DigiKey Part Number | QTS-032-01-H-D-DP-RA-WT-LS2-ND |
Manufacturer | |
Manufacturer Product Number | QTS-032-01-H-D-DP-RA-WT-LS2 |
Description | CONN DIFF ARRAY PLUG 64P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-032-01-H-D-DP-RA-WT-LS2 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Mounting Flange, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Height Above Board 0.371" (9.42mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 29,86563 € | 477,85 € |
| Unit Price without VAT: | 29,86563 € |
|---|---|
| Unit Price with VAT: | 35,54010 € |

