Similar
Similar
Similar
Similar
Similar
Similar
Similar

QTS-025-01-F-D-RA-LS1 | |
|---|---|
DigiKey Part Number | QTS-025-01-F-D-RA-LS1-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-F-D-RA-LS1 |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-025-01-F-D-RA-LS1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.371" (9.42mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-025-01-F-D-RA-LS2 | Samtec Inc. | 0 | QTS-025-01-F-D-RA-LS2-ND | 10,66607 € | Similar |
| QTS-025-01-H-D-RA-LS1 | Samtec Inc. | 0 | QTS-025-01-H-D-RA-LS1-ND | 19,63286 € | Similar |
| QTS-025-01-H-D-RA-LS2 | Samtec Inc. | 0 | QTS-025-01-H-D-RA-LS2-ND | 19,63281 € | Similar |
| QTS-025-01-L-D-RA-LS1 | Samtec Inc. | 0 | QTS-025-01-L-D-RA-LS1-ND | 12,31500 € | Similar |
| QTS-025-01-L-D-RA-LS2 | Samtec Inc. | 0 | QTS-025-01-L-D-RA-LS2-ND | 12,31500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 10,66607 € | 298,65 € |
| Unit Price without VAT: | 10,66607 € |
|---|---|
| Unit Price with VAT: | 12,69262 € |

