
QTS-025-01-F-D-A-GP-K | |
|---|---|
DigiKey Part Number | QTS-025-01-F-D-A-GP-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-F-D-A-GP-K |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-025-01-F-D-A-GP-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 50 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 7,02864 € | 309,26 € |
| Unit Price without VAT: | 7,02864 € |
|---|---|
| Unit Price with VAT: | 8,36408 € |

