Similar

QTS-016-03-F-D-DP-A | |
|---|---|
DigiKey Part Number | 612-QTS-016-03-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTS-016-03-F-D-DP-A |
Description | 0.635 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 32 | Height Above Board 0.404" (10.27mm) |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-016-03-L-D-DP-A | Samtec Inc. | 0 | QTS-016-03-L-D-DP-A-ND | 10,11771 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 8,73833 € | 419,44 € |
| Unit Price without VAT: | 8,73833 € |
|---|---|
| Unit Price with VAT: | 10,39861 € |

