Similar
Similar
Similar

QTS-016-01-L-D-DP-RA-LS1 | |
|---|---|
DigiKey Part Number | QTS-016-01-L-D-DP-RA-LS1-ND |
Manufacturer | |
Manufacturer Product Number | QTS-016-01-L-D-DP-RA-LS1 |
Description | CONN DIFF ARRAY PLUG 32P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-016-01-L-D-DP-RA-LS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 10,90429 € | 305,32 € |
| Unit Price without VAT: | 10,90429 € |
|---|---|
| Unit Price with VAT: | 12,97611 € |

