
QTS-016-01-L-D-DP-A-GP | |
|---|---|
DigiKey Part Number | 612-QTS-016-01-L-D-DP-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTS-016-01-L-D-DP-A-GP |
Description | 0.635 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-016-01-L-D-DP-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 32 | Height Above Board 0.168" (4.27mm) |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 7,07977 € | 311,51 € |
| Unit Price without VAT: | 7,07977 € |
|---|---|
| Unit Price with VAT: | 8,42493 € |

