Similar

QTH-150-03-F-D-A | |
|---|---|
DigiKey Part Number | QTH-150-03-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-150-03-F-D-A |
Description | CONN HDR 300POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-150-03-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 300 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-150-03-L-D-A | Samtec Inc. | 0 | SAM8203-ND | 27,55375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 23,51667 € | 564,40 € |
| Unit Price without VAT: | 23,51667 € |
|---|---|
| Unit Price with VAT: | 27,98484 € |


