
QTH-150-02-F-D-GP | |
|---|---|
DigiKey Part Number | 612-QTH-150-02-F-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-150-02-F-D-GP |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-150-02-F-D-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 300 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 17,69346 € | 460,03 € |
| Unit Price without VAT: | 17,69346 € |
|---|---|
| Unit Price with VAT: | 21,05522 € |

