
QTH-150-01-L-D-LC | |
|---|---|
DigiKey Part Number | QTH-150-01-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTH-150-01-L-D-LC |
Description | CONN HDR 300POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-150-01-L-D-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 300 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Lock, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,55455 € | 2.710,91 € |
| Unit Price without VAT: | 13,55455 € |
|---|---|
| Unit Price with VAT: | 16,12991 € |

