
QTH-150-01-L-D-GP-LC-K | |
|---|---|
DigiKey Part Number | QTH-150-01-L-D-GP-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-150-01-L-D-GP-LC-K |
Description | CONN HDR 300POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-150-01-L-D-GP-LC-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane), Mating Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 300 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,43000 € | 25,43 € |
| Unit Price without VAT: | 25,43000 € |
|---|---|
| Unit Price with VAT: | 30,26170 € |

