Similar
Similar

QTH-120-07-F-D-A | |
|---|---|
DigiKey Part Number | QTH-120-07-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-07-F-D-A |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-120-07-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 25mm |
Number of Positions 240 | Height Above Board 0.954" (24.23mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-120-07-C-D-A | Samtec Inc. | 0 | QTH-120-07-C-D-A-ND | 39,63111 € | Similar |
| QTH-120-07-L-D-A | Samtec Inc. | 8 | QTH-120-07-L-D-A-ND | 25,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 26,33000 € | 473,94 € |
| Unit Price without VAT: | 26,33000 € |
|---|---|
| Unit Price with VAT: | 31,33270 € |


