
QTH-120-01-L-D-A-GP | |
|---|---|
DigiKey Part Number | QTH-120-01-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-120-01-L-D-A-GP |
Description | CONN HDR 240POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-120-01-L-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 240 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 16,26727 € | 357,88 € |
| Unit Price without VAT: | 16,26727 € |
|---|---|
| Unit Price with VAT: | 19,35805 € |

