
QTH-100-07-F-D-DP | |
|---|---|
DigiKey Part Number | 612-QTH-100-07-F-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-100-07-F-D-DP |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-100-07-F-D-DP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 25mm |
Number of Positions 200 | Height Above Board 0.954" (24.23mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 28,38778 € | 510,98 € |
| Unit Price without VAT: | 28,38778 € |
|---|---|
| Unit Price with VAT: | 33,78146 € |

