Similar

QTH-090-01-L-D-A-GP | |
|---|---|
DigiKey Part Number | QTH-090-01-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-L-D-A-GP |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-090-01-L-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-090-01-F-D-A-GP | Samtec Inc. | 0 | QTH-090-01-F-D-A-GP-ND | 10,55578 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 12,34044 € | 555,32 € |
| Unit Price without VAT: | 12,34044 € |
|---|---|
| Unit Price with VAT: | 14,68512 € |

