Similar
Similar
Similar
Similar

QTH-090-01-H-D-EM2 | |
|---|---|
DigiKey Part Number | QTH-090-01-H-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-H-D-EM2 |
Description | CONN HDR 180POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-01-H-D-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 180 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-090-01-C-D-EM2 | Samtec Inc. | 0 | QTH-090-01-C-D-EM2-ND | 22,73500 € | Similar |
| QTH-090-01-F-D-EM2 | Samtec Inc. | 0 | QTH-090-01-F-D-EM2-ND | 12,24727 € | Similar |
| QTH-090-01-L-D-A | Samtec Inc. | 3.547 | SAM8193-ND | 17,01000 € | Similar |
| QTH-090-01-L-D-EM2 | Samtec Inc. | 0 | QTH-090-01-L-D-EM2-ND | 14,31227 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 23,46318 € | 516,19 € |
| Unit Price without VAT: | 23,46318 € |
|---|---|
| Unit Price with VAT: | 27,92118 € |


