
QTH-080-06-F-D-DP | |
|---|---|
DigiKey Part Number | QTH-080-06-F-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-080-06-F-D-DP |
Description | CONN DIFF ARRAY PLUG 160POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-080-06-F-D-DP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 22mm |
Number of Positions 160 | Height Above Board 0.836" (21.23mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 18,18500 € | 327,33 € |
| Unit Price without VAT: | 18,18500 € |
|---|---|
| Unit Price with VAT: | 21,64015 € |

