
QTH-080-01-H-D-DP-EM2 | |
|---|---|
DigiKey Part Number | QTH-080-01-H-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QTH-080-01-H-D-DP-EM2 |
Description | CONN DIFF ARRAY PLUG 160POS EDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
EDA/CAD Models | QTH-080-01-H-D-DP-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 160 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 29,00409 € | 638,09 € |
| Unit Price without VAT: | 29,00409 € |
|---|---|
| Unit Price with VAT: | 34,51487 € |

