
QTH-060-10-L-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-060-10-L-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-10-L-D-DP-A |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTH-060-10-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 15mm |
Number of Positions 120 | Height Above Board 0.562" (14.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 15,30667 € | 596,96 € |
| Unit Price without VAT: | 15,30667 € |
|---|---|
| Unit Price with VAT: | 18,21494 € |

