
QTH-060-08-L-D-A | |
|---|---|
DigiKey Part Number | QTH-060-08-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-08-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-08-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 30mm |
Number of Positions 120 | Height Above Board 1.151" (29.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 16,35028 € | 588,61 € |
| Unit Price without VAT: | 16,35028 € |
|---|---|
| Unit Price with VAT: | 19,45683 € |

