QTH-060-07-H-D-DP-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,72000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 17,21889 €
Datasheet
Image for QTH-060-07-H-D-DP-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-07-H-D-DP-A

DigiKey Part Number
QTH-060-07-H-D-DP-A-ND
Manufacturer
Manufacturer Product Number
QTH-060-07-H-D-DP-A
Description
CONN DIFF ARRAY PLUG 120POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTH-060-07-H-D-DP-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
25mm
Number of Positions
120
Height Above Board
0.954" (24.23mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-07-F-D-DP-ASamtec Inc.0QTH-060-07-F-D-DP-A-ND14,72000 €Similar
QTH-060-07-L-D-DP-ASamtec Inc.0QTH-060-07-L-D-DP-A-ND17,21889 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1828,20833 €507,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,20833 €
Unit Price with VAT:33,56791 €