Similar

QTH-060-02-F-D-LC-K | |
|---|---|
DigiKey Part Number | QTH-060-02-F-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-02-F-D-LC-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-060-02-F-D-LC-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-02-H-D-LC-K | Samtec Inc. | 0 | QTH-060-02-H-D-LC-K-ND | 16,02906 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 6,82469 € | 436,78 € |
| Unit Price without VAT: | 6,82469 € |
|---|---|
| Unit Price with VAT: | 8,12138 € |

