Similar
Similar

QTH-060-01-L-D-DP-A-TR | |
|---|---|
DigiKey Part Number | QTH-060-01-L-D-DP-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-DP-A-TR |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-DP-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-F-D-DP-A-TR | Samtec Inc. | 0 | QTH-060-01-F-D-DP-A-TR-ND | 6,10185 € | Similar |
| QTH-060-01-L-D-DP-A | Samtec Inc. | 42 | SAM11630-ND | 14,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 7,12404 € | 1.959,11 € |
| Unit Price without VAT: | 7,12404 € |
|---|---|
| Unit Price with VAT: | 8,47761 € |



