
QTH-060-01-F-D-DP-RA | |
|---|---|
DigiKey Part Number | QTH-060-01-F-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-DP-RA |
Description | CONN DIFF ARRAY PLG 120P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-F-D-DP-RA Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 17,35778 € | 468,66 € |
| Unit Price without VAT: | 17,35778 € |
|---|---|
| Unit Price with VAT: | 20,65576 € |

