Similar
Similar

QTH-060-01-C-D-DP | |
|---|---|
DigiKey Part Number | 612-QTH-060-01-C-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-C-D-DP |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 120 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-F-D-DP | Samtec Inc. | 0 | QTH-060-01-F-D-DP-ND | 8,25643 € | Similar |
| QTH-060-01-L-D-DP | Samtec Inc. | 0 | QTH-060-01-L-D-DP-ND | 9,83810 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 14,73929 € | 619,05 € |
| Unit Price without VAT: | 14,73929 € |
|---|---|
| Unit Price with VAT: | 17,53976 € |

