Similar

QTH-040-09-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-040-09-F-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-040-09-F-D-DP-A-K-TR |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 14mm |
Number of Positions 80 | Height Above Board 0.522" (13.25mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-040-09-L-D-DP-A-K-TR | Samtec Inc. | 0 | QTH-040-09-L-D-DP-A-K-TR-ND | 10,49632 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 8,99200 € | 1.124,00 € |
| Unit Price without VAT: | 8,99200 € |
|---|---|
| Unit Price with VAT: | 10,70048 € |

