
QTH-040-07-H-D-DP-A | |
|---|---|
DigiKey Part Number | 612-QTH-040-07-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-07-H-D-DP-A |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-040-07-H-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 € | 24,21 € |
| 10 | 23,50500 € | 235,05 € |
| 25 | 22,90080 € | 572,52 € |
| 50 | 21,79760 € | 1.089,88 € |
| 100 | 19,07280 € | 1.907,28 € |
| Unit Price without VAT: | 24,21000 € |
|---|---|
| Unit Price with VAT: | 28,80990 € |

