QTH-040-04-F-D-DP-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 24,80875 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,99200 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 25,57375 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 15,67225 €
Datasheet
Image for QTH-040-04-F-D-DP-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-040-04-F-D-DP-A-K

DigiKey Part Number
QTH-040-04-F-D-DP-A-K-ND
Manufacturer
Manufacturer Product Number
QTH-040-04-F-D-DP-A-K
Description
CONN DIFF ARRAY PLG 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTH-040-04-F-D-DP-A-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
16mm
Number of Positions
80
Height Above Board
0.600" (15.24mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-040-04-C-D-DP-A-KSamtec Inc.0QTH-040-04-C-D-DP-A-K-ND24,80875 €Similar
QTH-040-04-F-D-DP-A-K-TRSamtec Inc.0QTH-040-04-F-D-DP-A-K-TR-ND8,99200 €Similar
QTH-040-04-H-D-DP-A-KSamtec Inc.0QTH-040-04-H-D-DP-A-K-ND25,57375 €Similar
QTH-040-04-L-D-DP-A-KSamtec Inc.0QTH-040-04-L-D-DP-A-K-ND15,67225 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4013,41150 €536,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,41150 €
Unit Price with VAT:15,95969 €