



QTH-040-01-L-D-DP-A-K | |
---|---|
DigiKey Part Number | SAM9822-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-L-D-DP-A-K |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-040-01-L-D-DP-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,32000 € | 9,32 € |
96 | 9,09271 € | 872,90 € |
144 | 7,05972 € | 1.016,60 € |
240 | 6,38204 € | 1.531,69 € |
480 | 5,19827 € | 2.495,17 € |
Unit Price without VAT: | 9,32000 € |
---|---|
Unit Price with VAT: | 11,09080 € |