Similar

QTH-040-01-F-D-DP-RA | |
|---|---|
DigiKey Part Number | 612-QTH-040-01-F-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-F-D-DP-RA |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 10,68861 € | 384,79 € |
| Unit Price without VAT: | 10,68861 € |
|---|---|
| Unit Price with VAT: | 12,71945 € |


