
QTH-040-01-F-D-DP-A-GP-FR | |
|---|---|
DigiKey Part Number | 612-QTH-040-01-F-D-DP-A-GP-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-040-01-F-D-DP-A-GP-FR |
Description | "0.50 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 80 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,64533 € | 846,80 € |
| Unit Price without VAT: | 5,64533 € |
|---|---|
| Unit Price with VAT: | 6,71794 € |

