
QTH-030-07-L-D-LC | |
|---|---|
DigiKey Part Number | QTH-030-07-L-D-LC-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-07-L-D-LC |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-030-07-L-D-LC Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 25mm |
Number of Positions 60 | Height Above Board 0.954" (24.23mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 14,10796 € | 761,83 € |
| Unit Price without VAT: | 14,10796 € |
|---|---|
| Unit Price with VAT: | 16,78847 € |

