Similar
Similar

QTH-030-03-L-D | |
|---|---|
DigiKey Part Number | QTH-030-03-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-03-L-D |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-03-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 60 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-03-F-D | Samtec Inc. | 0 | QTH-030-03-F-D-ND | 10,26792 € | Similar |
| QTH-030-03-L-D-TR | Samtec Inc. | 0 | QTH-030-03-L-D-TR-ND | 10,81627 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 16,37875 € | 786,18 € |
| Unit Price without VAT: | 16,37875 € |
|---|---|
| Unit Price with VAT: | 19,49071 € |

