Image for QTH-030-03-L-D-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-030-03-L-D-K

DigiKey Part Number
QTH-030-03-L-D-K-ND
Manufacturer
Manufacturer Product Number
QTH-030-03-L-D-K
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTH-030-03-L-D-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Ground Bus (Plane), Pick and Place
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
60
Height Above Board
0.404" (10.27mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2811,37179 €318,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,37179 €
Unit Price with VAT:13,53243 €