
QTH-030-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14267TR-ND - Tape & Reel (TR) SAM14267CT-ND - Cut Tape (CT) SAM14267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-F-D-A-K-TR |
Description | CONN DIFF ARRAY PLG 60P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 50 | 3,94720 € | 197,36 € |
| 100 | 3,69660 € | 369,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,33390 € | 1.000,17 € |
| 600 | 3,26478 € | 1.958,87 € |
| 1.500 | 3,00569 € | 4.508,53 € |
| 3.000 | 2,74659 € | 8.239,77 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |





