Similar

QTH-030-02-F-D-A-GP | |
|---|---|
DigiKey Part Number | QTH-030-02-F-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-F-D-A-GP |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-030-02-F-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 60 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-02-H-D-A-GP | Samtec Inc. | 0 | QTH-030-02-H-D-A-GP-ND | 13,59369 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 7,08862 € | 460,76 € |
| Unit Price without VAT: | 7,08862 € |
|---|---|
| Unit Price with VAT: | 8,43546 € |

