Similar

QTH-030-01-L-D-LC-K | |
|---|---|
DigiKey Part Number | QTH-030-01-L-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-LC-K |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-030-01-L-D-LC-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-030-01-L-D-LC-K-TR | Samtec Inc. | 0 | QTH-030-01-L-D-LC-K-TR-ND | 6,90285 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 10,40010 € | 998,41 € |
| Unit Price without VAT: | 10,40010 € |
|---|---|
| Unit Price with VAT: | 12,37612 € |

