
QTH-030-01-L-D-GP | |
|---|---|
DigiKey Part Number | 612-QTH-030-01-L-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-GP |
Description | 0.50 MM Q STRIP HIGH-SPEED GROUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 8,54027 € | 640,52 € |
| Unit Price without VAT: | 8,54027 € |
|---|---|
| Unit Price with VAT: | 10,16292 € |

