Similar

QTH-020-06-F-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-020-06-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-020-06-F-D-DP-A |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-06-F-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 22mm |
Number of Positions 40 | Height Above Board 0.836" (21.23mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-06-L-D-DP-A | Samtec Inc. | 0 | QTH-020-06-L-D-DP-A-ND | 11,32917 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 9,68028 € | 348,49 € |
| Unit Price without VAT: | 9,68028 € |
|---|---|
| Unit Price with VAT: | 11,51953 € |

