Similar
Similar

QTH-020-03-L-D-DP-A-TR | |
|---|---|
DigiKey Part Number | QTH-020-03-L-D-DP-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-020-03-L-D-DP-A-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-03-L-D-DP-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 40 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-03-F-D-DP-A-TR | Samtec Inc. | 0 | QTH-020-03-F-D-DP-A-TR-ND | 8,27980 € | Similar |
| QTH-020-03-L-D-DP-A | Samtec Inc. | 218 | 612-QTH-020-03-L-D-DP-A-ND | 16,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 9,87660 € | 1.481,49 € |
| Unit Price without VAT: | 9,87660 € |
|---|---|
| Unit Price with VAT: | 11,75315 € |


